
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,21000 € | 43,21 € |
| 10 | 36,72600 € | 367,26 € |
| 25 | 34,42760 € | 860,69 € |
| 50 | 32,78540 € | 1.639,27 € |
| 100 | 31,22210 € | 3.122,21 € |
| 250 | 29,27008 € | 7.317,52 € |
| Unit Price without VAT: | 43,21000 € |
|---|---|
| Unit Price with VAT: | 51,41990 € |

