Image for CI-22A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-22A

DigiKey Part Number
19-CI-22A-ND
Manufacturer
Manufacturer Product Number
CI-22A
Description
ALUMINUM CONNECTOR 2/0AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,04000 €28,04 €
1023,83200 €238,32 €
Manufacturers Standard Package
Unit Price without VAT:28,04000 €
Unit Price with VAT:33,36760 €