Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-2

DigiKey Part Number
19-CI-2-ND
Manufacturer
Manufacturer Product Number
CI-2
Description
ALUMINUM CONNECTOR 2-1AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,09000 €21,09 €
1017,92600 €179,26 €
2516,80400 €420,10 €
5016,00200 €800,10 €
10015,23860 €1.523,86 €
25014,28548 €3.571,37 €
50013,60462 €6.802,31 €
Manufacturers Standard Package
Unit Price without VAT:21,09000 €
Unit Price with VAT:25,09710 €