Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
CI-1A
CI-1A

CI-1A

DigiKey Part Number
19-CI-1A-ND
Manufacturer
Manufacturer Product Number
CI-1A
Description
ALUMINUM COMPRESSION CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,88000 €28,88 €
1024,54700 €245,47 €
2523,01000 €575,25 €
5021,91220 €1.095,61 €
10020,86720 €2.086,72 €
25019,56224 €4.890,56 €
Manufacturers Standard Package
Unit Price without VAT:28,88000 €
Unit Price with VAT:34,36720 €