
CEF25-3 | |
|---|---|
DigiKey Part Number | 19-CEF25-3-ND |
Manufacturer | |
Manufacturer Product Number | CEF25-3 |
Description | TAPE FIRE RETARD BLK 20"X54.7YD |
Customer Reference | |
Detailed Description | Fire Retardant Tape Adhesive Black 20.00" (508.00mm) X 164' (50.0m) 54.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Fire Retardant | |
Adhesive | - | |
Backing, Carrier | Polyurethane Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 20.00" (508.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Black | |
Usage | Custom | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

