
CEF-3BV | |
|---|---|
DigiKey Part Number | 19-CEF-3BV-ND |
Manufacturer | |
Manufacturer Product Number | CEF-3BV |
Description | TAPE COND ADH BLK 48.82"X54.7YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 48.82" (1.24m) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Width 48.82" (1.24m) |
Manufacturer 3M | Length 164' (50.0m) 54.7 yds |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range 50°F (10°C) |
Tape Type Conductive Adhesive | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 12 Months |
Backing, Carrier Fabric | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness 0.0028" (2.8 mils, 0.071mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2.954,13133 € | 88.623,94 € |
| Unit Price without VAT: | 2.954,13133 € |
|---|---|
| Unit Price with VAT: | 3.515,41628 € |

