
Category | Type Filter Cartridge |
Manufacturer 3M | Applications Industrial |
Series | Particle Size 1µm (Nominal) |
Packaging Bulk | Flow Rate 2GPM (7.571LPM) |
Part Status Discontinued at DigiKey | Height 9.875" (250.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 16,08000 € | 482,40 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

