
C3811/25 100 | |
|---|---|
DigiKey Part Number | C3811/25100-ND |
Manufacturer | |
Manufacturer Product Number | C3811/25 100 |
Description | CBL RIBN 25COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14552 € | 572,76 € |
| Unit Price without VAT: | 1,14552 € |
|---|---|
| Unit Price with VAT: | 1,36317 € |

