
C3811/15 100 | |
|---|---|
DigiKey Part Number | C3811/15100-ND |
Manufacturer | |
Manufacturer Product Number | C3811/15 100 |
Description | CBL RIBN 15COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 15 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 15 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71109 € | 711,09 € |
| Unit Price without VAT: | 0,71109 € |
|---|---|
| Unit Price with VAT: | 0,84620 € |

