Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3801/26 100

DigiKey Part Number
3M157943-5-ND
Manufacturer
Manufacturer Product Number
C3801/26 100
Description
CBL RIBN 26COND 0.05 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.039" (0.99mm)
Series
Ribbon Width
1.300" (33.02mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
26
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
5.0' (1.52m)
Conductor Material
Copper, Tinned
Wire Gauge
26 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 34 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.