
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

