Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3625/10

DigiKey Part Number
C3625/10-ND
Manufacturer
Manufacturer Product Number
C3625/10
Description
CBL RIBN 10COND 0.039 GRY 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.035" (0.89mm)
Packaging
Spool
Ribbon Width
0.394" (10.00mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
10
Operating Temperature
-20°C ~ 105°C
Pitch
Conductor Material
Copper, Tinned
Length
328.1' (100.00m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2001,19785 €239,57 €
Unit Price without VAT:1,19785 €
Unit Price with VAT:1,42544 €