Similar

C3391/12 | |
|---|---|
DigiKey Part Number | C3391/12-ND |
Manufacturer | |
Manufacturer Product Number | C3391/12 |
Description | CBL RIBN 12COND 0.156 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 12 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.069" (1.75mm) |
Packaging Bulk | Ribbon Width 1.790" (45.47mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -20°C ~ 80°C |
Pitch | Ratings UL Style 20122 |
Length 100.0' (30.48m) | Features Zippable |
Wire Gauge 22 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 30 AWG | Insulation Resistance 1GOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8132/12 100 | 3M | 0 | C8132/12100-ND | 2,82493 € | Similar |


