


C3365/64 100 | |
|---|---|
DigiKey Part Number | C3365/64100-ND 19-C3365/64100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3365/64 100 |
Description | CBL RIBN 64COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 2,70400 € | 13,52 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,15200 € | 53,80 € |
| 50 | 1,95000 € | 97,50 € |
| 100 | 1,76750 € | 176,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,83820 € | 183,82 € |
| 200 | 1,66705 € | 333,41 € |
| 300 | 1,57497 € | 472,49 € |
| 500 | 1,46692 € | 733,46 € |
| 700 | 1,40037 € | 980,26 € |
| 1.000 | 1,33357 € | 1.333,57 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |


