


C3365/34 100 | |
|---|---|
DigiKey Part Number | C3365/34100-ND |
Manufacturer | |
Manufacturer Product Number | C3365/34 100 |
Description | CBL RIBN 34COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 34 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,47000 € | 142,47 € |
| 2 | 129,12000 € | 258,24 € |
| 3 | 121,89000 € | 365,67 € |
| 5 | 113,35200 € | 566,76 € |
| 7 | 108,06429 € | 756,45 € |
| 10 | 102,73800 € | 1.027,38 € |
| Unit Price without VAT: | 142,47000 € |
|---|---|
| Unit Price with VAT: | 169,53930 € |




