


C3365/15 500SF | |
|---|---|
DigiKey Part Number | C3365/15500SF-ND |
Manufacturer | |
Manufacturer Product Number | C3365/15 500SF |
Description | CBL RIBN 15COND 0.05 GRAY 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 15 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 500.0' (152.40m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43514 € | 217,57 € |
| Unit Price without VAT: | 0,43514 € |
|---|---|
| Unit Price with VAT: | 0,51782 € |

