Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

C3365/15 300

DigiKey Part Number
C3365/15300-ND
Manufacturer
Manufacturer Product Number
C3365/15 300
Description
CBL RIBN 15COND 0.05 GRAY 300'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.750" (19.05mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
15
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CBL RIBN 15COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 43,35200 €
CBL RIBN 15COND 0.05 GRAY 500'
In-Stock: 0
Unit Price: 164,13000 €