Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

C3365/10 500SF

DigiKey Part Number
C3365/10500SF-ND
Manufacturer
Manufacturer Product Number
C3365/10 500SF
Description
CBL RIBN 10COND 0.05 GRAY 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,30861 €308,61 €
Unit Price without VAT:0,30861 €
Unit Price with VAT:0,36725 €
Alternate Length
CBL RIBN 10COND 0.05 GRAY 100'
In-Stock: 6
Unit Price: 63,70000 €
CBL RIBN 10COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: 0,33137 €
CBL RIBN 10COND 0.05 GRY FEET
In-Stock: 218
Unit Price: 0,88000 €