
C3319/50 100 | |
|---|---|
DigiKey Part Number | 3M157744-100-ND 19-C3319/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3319/50 100 |
Description | CBL RIBN 50COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,62000 € | 24,62 € |
| 5 | 19,61400 € | 98,07 € |
| 10 | 17,77500 € | 177,75 € |
| 25 | 15,60600 € | 390,15 € |
| 50 | 14,15060 € | 707,53 € |
| 100 | 12,84060 € | 1.284,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,35430 € | 1.335,43 € |
| 200 | 12,13110 € | 2.426,22 € |
| 300 | 11,47527 € | 3.442,58 € |
| 500 | 10,70742 € | 5.353,71 € |
| 700 | 10,23513 € | 7.164,59 € |
| Unit Price without VAT: | 24,62000 € |
|---|---|
| Unit Price with VAT: | 29,29780 € |

