Image for C314-P28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C314-P28

DigiKey Part Number
19-C314-P28-ND
Manufacturer
Manufacturer Product Number
C314-P28
Description
TAPE MARKING 0.59"X11YDS
Customer Reference
Detailed Description
Marking Tape Adhesive 0.59" (15.00mm) X 33' (10.0m) 11 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Discontinued at DigiKey
Manufacturer
3M
Tape Type
Marking
Series
Width
0.59" (15.00mm)
Packaging
Bulk
Length
33' (10.0m) 11 yds
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.