
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 250µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,64000 € | 314,64 € |
| 5 | 291,64600 € | 1.458,23 € |
| 10 | 282,28200 € | 2.822,82 € |
| 30 | 268,06800 € | 8.042,04 € |
| Unit Price without VAT: | 314,64000 € |
|---|---|
| Unit Price with VAT: | 374,42160 € |

