New Product
Pad Diamond 250µ X 4.25" (107.95mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C250-A

DigiKey Part Number
19-C250-A-ND
Manufacturer
Manufacturer Product Number
C250-A
Description
3M DIAMOND PAD CONDITIONER C SER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pad Diamond 250µ X 4.25" (107.95mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pad
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
250µ
Color
Gray
Width
-
Length
-
Diameter
4.25" (107.95mm)
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1314,64000 €314,64 €
5291,64600 €1.458,23 €
10282,28200 €2.822,82 €
30268,06800 €8.042,04 €
Manufacturers Standard Package
Unit Price without VAT:314,64000 €
Unit Price with VAT:374,42160 €