

C2254PW | |
|---|---|
DigiKey Part Number | 3M10402-ND |
Manufacturer | |
Manufacturer Product Number | C2254PW |
Description | GRAPHIC DISPLAY TFT RGB 22" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232, USB 22" (558.80mm) 1680 x 1050 (WSXGA+) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 22" (558.80mm) |
Manufacturer 3M | Viewing Area 475.00mm W x 298.11mm H |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Dot Pixels 1680 x 1050 (WSXGA+) |
Display Type TFT - Color | Interface RS-232, USB |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |

