
BSV18C | |
|---|---|
DigiKey Part Number | BSV18C-ND |
Manufacturer | |
Manufacturer Product Number | BSV18C |
Description | CONN SPLICE 18-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |


