
BSV14Q | |
|---|---|
DigiKey Part Number | 3M157441-ND |
Manufacturer | |
Manufacturer Product Number | BSV14Q |
Description | CONN SPLICE 14-16AWG CRIMP 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50900 € | 5,09 € |
| 30 | 0,47100 € | 14,13 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,43260 € | 43,26 € |
| 250 | 0,40552 € | 101,38 € |
| 500 | 0,38614 € | 193,07 € |
| 1.000 | 0,36769 € | 367,69 € |
| 2.500 | 0,34467 € | 861,67 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

