Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-33-8-NB

DigiKey Part Number
BS-33-8-NB-ND
Manufacturer
Manufacturer Product Number
BS-33-8-NB
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34800 €3,48 €
250,32600 €8,15 €
500,31060 €15,53 €
1000,29550 €29,55 €
2500,27700 €69,25 €
5000,26380 €131,90 €
1.0000,25117 €251,17 €
3.0000,23244 €697,32 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €