
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.650" (16.51mm) | Length - Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P18-6F-C | Panduit Corp | 0 | 298-15153-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13590 € | 135,90 € |
| Unit Price without VAT: | 0,13590 € |
|---|---|
| Unit Price with VAT: | 0,16172 € |


