BS-31-4S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1.635
Unit Price: 0,35000 €
Datasheet
Image for BS-31-4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-31-4S

DigiKey Part Number
BS-31-4S-ND
Manufacturer
Manufacturer Product Number
BS-31-4S
Description
CONN SPADE TERM 18-22AWG #4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
4 Stud
Contact Material
Copper, ETP
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.50mm)
Length - Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MU18-4FB/SK3M1.635920020-06-ND0,35000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09341 €93,41 €
Manufacturers Standard Package
Unit Price without VAT:0,09341 €
Unit Price with VAT:0,11116 €