
Category | Insulation Insulated |
Manufacturer 3M | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 4 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
Wire Gauge 18-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVU18-4FB/SK | 3M | 829 | 920020-16-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18200 € | 4,55 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,15436 € | 38,59 € |
| 500 | 0,14700 € | 73,50 € |
| 1.000 | 0,13998 € | 139,98 € |
| 3.000 | 0,12953 € | 388,59 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



