BS-22-6S-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for BS-22-6S-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-22-6S-P

DigiKey Part Number
BS-22-6S-P-ND
Manufacturer
Manufacturer Product Number
BS-22-6S-P
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
3M
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Overall
0.840" (21.34mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV14-6FF-CPanduit Corp0298-23265-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,19008 €190,08 €
Manufacturers Standard Package
Unit Price without VAT:0,19008 €
Unit Price with VAT:0,22620 €