Image for BS-22-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-22-10

DigiKey Part Number
BS-22-10-ND
Manufacturer
Manufacturer Product Number
BS-22-10
Description
CONN SPADE TERM 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Insulation Diameter
0.090" (2.29mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.50mm)
Length - Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11412 €114,12 €
Manufacturers Standard Package
Unit Price without VAT:0,11412 €
Unit Price with VAT:0,13580 €