6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-21-6

DigiKey Part Number
3M157192-ND
Manufacturer
Manufacturer Product Number
BS-21-6
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.070" (1.78mm)
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14500 €1,45 €
250,13680 €3,42 €
500,13020 €6,51 €
1000,12390 €12,39 €
2500,11612 €29,03 €
5000,11056 €55,28 €
1.0000,10529 €105,29 €
3.0000,09742 €292,26 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €