

BPTMS002 | |
|---|---|
DigiKey Part Number | 19-BPTMS002-ND |
Manufacturer | |
Manufacturer Product Number | BPTMS002 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.0" (13.00", 330mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 13.0" (13.00", 330mm) |
Part Status Active | Viewing Area 280.92mm W x 203.96mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,69000 € | 53,69 € |
| Unit Price without VAT: | 53,69000 € |
|---|---|
| Unit Price with VAT: | 63,89110 € |

