
BPTAP003 | |
|---|---|
DigiKey Part Number | 19-BPTAP003-ND |
Manufacturer | |
Manufacturer Product Number | BPTAP003 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 10.9" (10.90", 277mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 10.9" (10.90", 277mm) |
Part Status Active | Viewing Area 243.84mm W x 175.26mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 € | 42,31 € |
| Unit Price without VAT: | 42,31000 € |
|---|---|
| Unit Price with VAT: | 50,34890 € |

