
BPTAP002 | |
|---|---|
DigiKey Part Number | 19-BPTAP002-ND |
Manufacturer | |
Manufacturer Product Number | BPTAP002 |
Description | PRV FILT IPAD AIR M2/PRO 12.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter iPad Air M2, iPad Pro 3rd and 5th, iPad Pro M4 12.9" (12.90", 328mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | iPad Air M2, iPad Pro 3rd and 5th, iPad Pro M4 | |
Diagonal Screen Size | 12.9" (12.90", 328mm) | |
Viewing Area | 276.86mm W x 210.82mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 55,48970 € |

