

BPNMS002 | |
|---|---|
DigiKey Part Number | 19-BPNMS002-ND |
Manufacturer | |
Manufacturer Product Number | BPNMS002 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.5" (13.50", 343mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 13.5" (13.50", 343mm) |
Part Status Active | Viewing Area 306.07mm W x 214.88mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,14000 € | 55,14 € |
| Unit Price without VAT: | 55,14000 € |
|---|---|
| Unit Price with VAT: | 65,61660 € |

