

BPNMS001 | |
|---|---|
DigiKey Part Number | 19-BPNMS001-ND |
Manufacturer | |
Manufacturer Product Number | BPNMS001 |
Description | PRIVACY FILTER LAPTOP 13.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.5" (13.50", 343mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 13.5" (13.50", 343mm) | |
Viewing Area | 301.24mm W x 209.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,94000 € | 52,94 € |
| Unit Price without VAT: | 52,94000 € |
|---|---|
| Unit Price with VAT: | 62,99860 € |

