
BPNHP001 | |
|---|---|
DigiKey Part Number | 19-BPNHP001-ND |
Manufacturer | |
Manufacturer Product Number | BPNHP001 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.3" (13.28", 337mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 13.3" (13.28", 337mm) |
Part Status Active | Viewing Area 312.42mm W x 205.74mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,40000 € | 54,40 € |
| Unit Price without VAT: | 54,40000 € |
|---|---|
| Unit Price with VAT: | 64,73600 € |

