
BPNDE003 | |
|---|---|
DigiKey Part Number | 19-BPNDE003-ND |
Manufacturer | |
Manufacturer Product Number | BPNDE003 |
Description | PRIVACY FILTER LAPTOP 15.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 15.6" (15.60", 396mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 15.6" (15.60", 396mm) | |
Viewing Area | 340.36mm W x 218.44mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,45000 € | 60,45 € |
| Unit Price without VAT: | 60,45000 € |
|---|---|
| Unit Price with VAT: | 71,93550 € |

