
BPNDE002 | |
|---|---|
DigiKey Part Number | 19-BPNDE002-ND |
Manufacturer | |
Manufacturer Product Number | BPNDE002 |
Description | PRIVACY FILTER LAPTOP 15.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 15.0" (15.00", 381mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 15.0" (15.00", 381mm) | |
Viewing Area | 337.82mm W x 200.66mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 € | 58,31 € |
| Unit Price without VAT: | 58,31000 € |
|---|---|
| Unit Price with VAT: | 69,38890 € |

