
BPNDE001 | |
|---|---|
DigiKey Part Number | 19-BPNDE001-ND |
Manufacturer | |
Manufacturer Product Number | BPNDE001 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.4" (13.40", 340mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 13.4" (13.40", 340mm) |
Part Status Active | Viewing Area 292.10mm W x 187.96mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 € | 54,78 € |
| Unit Price without VAT: | 54,78000 € |
|---|---|
| Unit Price with VAT: | 65,18820 € |

