
BPNAP007 | |
|---|---|
DigiKey Part Number | 19-BPNAP007-ND |
Manufacturer | |
Manufacturer Product Number | BPNAP007 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 15.3" (15.30", 389mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 15.3" (15.30", 389mm) |
Part Status Active | Viewing Area 335.28mm W x 220.98mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,34000 € | 62,34 € |
| Unit Price without VAT: | 62,34000 € |
|---|---|
| Unit Price with VAT: | 74,18460 € |

