

BPNAP006 | |
|---|---|
DigiKey Part Number | 19-BPNAP006-ND |
Manufacturer | |
Manufacturer Product Number | BPNAP006 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.6" (13.60", 345mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 13.6" (13.60", 345mm) |
Part Status Active | Viewing Area 298.96mm W x 198.12mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 € | 56,52 € |
| 10 | 50,13300 € | 501,33 € |
| 25 | 47,80080 € | 1.195,02 € |
| 50 | 46,10920 € | 2.305,46 € |
| 100 | 44,47770 € | 4.447,77 € |
| Unit Price without VAT: | 56,52000 € |
|---|---|
| Unit Price with VAT: | 67,25880 € |

