

BPNAP005 | |
|---|---|
DigiKey Part Number | 19-BPNAP005-ND |
Manufacturer | |
Manufacturer Product Number | BPNAP005 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 16.2" (16.20", 411mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 16.2" (16.20", 411mm) |
Part Status Active | Viewing Area 351.03mm W x 229.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,06000 € | 65,06 € |
| 10 | 57,71200 € | 577,12 € |
| 25 | 55,02760 € | 1.375,69 € |
| 50 | 53,08060 € | 2.654,03 € |
| 100 | 51,20220 € | 5.120,22 € |
| Unit Price without VAT: | 65,06000 € |
|---|---|
| Unit Price with VAT: | 77,42140 € |

