

BPNAP004 | |
|---|---|
DigiKey Part Number | 19-BPNAP004-ND |
Manufacturer | |
Manufacturer Product Number | BPNAP004 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 16.0" (16.00", 406mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 16.0" (16.00", 406mm) |
Part Status Active | Viewing Area 353.06mm W x 228.09mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,79000 € | 64,79 € |
| Unit Price without VAT: | 64,79000 € |
|---|---|
| Unit Price with VAT: | 77,10010 € |

