
BP170W1B | |
|---|---|
DigiKey Part Number | 19-BP170W1B-ND |
Manufacturer | |
Manufacturer Product Number | BP170W1B |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 17.0" (17.00", 432mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 17.0" (17.00", 432mm) |
Part Status Active | Viewing Area 368.30mm W x 231.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,67000 € | 68,67 € |
| Unit Price without VAT: | 68,67000 € |
|---|---|
| Unit Price with VAT: | 81,71730 € |

