

BP156W9E | |
|---|---|
DigiKey Part Number | 19-BP156W9E-ND |
Manufacturer | |
Manufacturer Product Number | BP156W9E |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 15.6" (15.60", 396mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 15.6" (15.60", 396mm) |
Part Status Active | Viewing Area 352.81mm W x 201.93mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,47000 € | 63,47 € |
| Unit Price without VAT: | 63,47000 € |
|---|---|
| Unit Price with VAT: | 75,52930 € |

