

BP133W9E | |
|---|---|
DigiKey Part Number | 19-BP133W9E-ND |
Manufacturer | |
Manufacturer Product Number | BP133W9E |
Description | PRIVACY FILTER LAPTOP 13.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.3" (13.28", 337mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 13.3" (13.28", 337mm) | |
Viewing Area | 302.01mm W x 173.48mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,22000 € | 52,22 € |
| Unit Price without VAT: | 52,22000 € |
|---|---|
| Unit Price with VAT: | 62,14180 € |

