

BP125W9B | |
|---|---|
DigiKey Part Number | 19-BP125W9B-ND |
Manufacturer | |
Manufacturer Product Number | BP125W9B |
Description | PRIVACY FILTER LAPTOP 12.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 12.5" (12.50", 318mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 12.5" (12.50", 318mm) | |
Viewing Area | 277.11mm W x 156.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,34000 € | 49,34 € |
| Unit Price without VAT: | 49,34000 € |
|---|---|
| Unit Price with VAT: | 58,71460 € |

