

BP121W1B | |
|---|---|
DigiKey Part Number | 19-BP121W1B-ND |
Manufacturer | |
Manufacturer Product Number | BP121W1B |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 12.1" (12.10", 307mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 12.1" (12.10", 307mm) |
Part Status Active | Viewing Area 261.37mm W x 163.32mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,88000 € | 49,88 € |
| Unit Price without VAT: | 49,88000 € |
|---|---|
| Unit Price with VAT: | 59,35720 € |

